This 8-position SP8T rotary switch has a maximum voltage rating of 115V AC and DC, with a mechanical life of 100,000 cycles. It features silver contacts and is packaged in bulk. The switch is not radiation hardened and is compliant with RoHS regulations. It is designed for panel mount applications.
Checking distributor stock and pricing after the page loads.
| Contact Material | Silver |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Positions | 8 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SP8T |
| RoHS | Compliant |