This 8-position rotary switch features silver contacts and a maximum voltage rating of 115V DC and AC. It is designed for panel mount applications and has a mechanical life of 100,000 cycles. The switch is available in bulk packaging and has a solder termination. It is not radiation hardened.
Grayhill 44M30-01-1-08S technical specifications.
| Contact Material | Silver |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Positions | 8 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| Throw Configuration | SP8T |
| RoHS | Not CompliantNo |
Download the complete datasheet for Grayhill 44M30-01-1-08S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.