This 3-position 2-pole DP3T rotary switch is designed for panel mount applications and features a stainless steel actuator. It has a maximum voltage rating of 115V AC and DC and is rated for 25,000 electrical cycles. The switch has a mechanical life of 100,000 cycles and is available in bulk packaging. It is compliant with RoHS regulations and has a termination type of solder.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 11.1mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Style | Non-Shorting |
| Electrical Life | 25000Cycles |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | DP3T |
| Weight | 48g |
| RoHS | Compliant |