This 4-position DP4T rotary switch features silver contacts and a maximum voltage rating of 115V AC and DC. It has a mechanical life of 100,000 cycles and is packaged in bulk. The switch is RoHS compliant and has a solder termination. It is not radiation hardened and is designed for panel mount applications.
Grayhill 44M30-01-2-04N technical specifications.
| Contact Material | Silver |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Positions | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | DP4T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44M30-01-2-04N to view detailed technical specifications.
No datasheet is available for this part.