This 6-position rotary switch features a stainless steel actuator and silver contacts. It has a maximum voltage rating of 115V DC and can withstand 25,000 electrical cycles. The switch is designed for panel mount and is compliant with ROHS regulations. It has a mechanical life of 100,000 cycles and a weight of 48g.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 11.1mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Style | Non-Shorting |
| Electrical Life | 25000Cycles |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | DP6T |
| Weight | 48g |
| RoHS | Compliant |