
This 6-position SP6T rotary switch features a stainless steel actuator and is rated for 115V DC. It has a mechanical life of 100,000 cycles and an electrical life of 25,000 cycles. The switch is panel mount and weighs 55g. It is RoHS compliant and packaged in bulk.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 11.1mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Style | Shorting |
| Electrical Life | 25000Cycles |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 2 |
| Number of Poles per Deck | 1 |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SP6T |
| Weight | 55g |
| RoHS | Compliant |