Rotary switch featuring a Single Pole, 7 Position (SP7T) configuration with non-shorting silver contacts. Rated for 1A at 115VAC and 28VDC, this switch offers a 30° index angle with fixed stops and a 2-deck design. The stainless steel shaft measures 11.1mm in length, and the component mounts to a panel with solder lug terminations. Electrical life is rated at 25,000 cycles, with a mechanical life of 100,000 cycles.
Grayhill 44M30-02-1-07N technical specifications.
| Actuator Length | 11.1mm |
| Actuator Material | Stainless Steel |
| Actuator Type | Shaft |
| Contact Material | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 1A |
| Depth | 1.371inch |
| Electrical Life | 25000Cycles |
| Index Angle | 30° |
| Index Stops | Fixed |
| Length | 57.02mm |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 2 |
| Number of Poles | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | SP7T, SP |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| Weight | 55g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44M30-02-1-07N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.