
This 2-position 3-pole rotary switch features a stainless steel actuator with a silver contact material and non-shorting contact style. It has a mechanical life of 100,000 cycles and an electrical life of 25,000 cycles. The switch is rated for 115V AC and 28V DC and is suitable for panel mount applications.
Grayhill 44M30-02-3-04N technical specifications.
| Actuator Length | 11.1mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Style | Non-Shorting |
| Electrical Life | 25000Cycles |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 2 |
| Number of Poles per Deck | 3 |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | 3P4T |
| DC Rated Voltage | 28V |
| Weight | 55g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44M30-02-3-04N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.