Electromechanical rotary switch featuring a 4P3T throw configuration with 3 positions per deck across 2 decks. Offers a 30° index angle with fixed stops and a latched actuator. Rated for 0.025A at 28VDC, with a maximum AC and DC voltage rating of 115V. Constructed with silver contacts and a stainless steel actuator, it boasts an electrical life of 25,000 cycles and a mechanical life of 100,000 cycles. Panel mountable with a threaded bushing and screw terminals, this RoHS compliant component weighs 55g.
Grayhill 44M30-02-4-03N technical specifications.
| Actuator Length | 11.1mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Style | Non-Shorting |
| Electrical Life | 25000Cycles |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 2 |
| Number of Poles per Deck | 4 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 44300000R |
| RoHS Compliant | Yes |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | 4P3T |
| DC Rated Voltage | 28V |
| Weight | 55g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44M30-02-4-03N to view detailed technical specifications.
No datasheet is available for this part.