This 4-position SP4T rotary switch is designed for panel mounting and features silver contacts. It has a maximum voltage rating of 115V DC and a mechanical life of 100,000 cycles. The switch is lead-free and RoHS compliant, making it suitable for a variety of applications. It is packaged in bulk and can be soldered for termination.
Grayhill 44M30-03-1-04S technical specifications.
| Contact Material | Silver |
| Contact Style | Shorting |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Positions | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SP4T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44M30-03-1-04S to view detailed technical specifications.
No datasheet is available for this part.