This SPDT rotary switch features a flatted shaft actuator style and a pole throw configuration of SPDT. It has a maximum current rating of 1 amp at 115VAC or 28VDC. The switch can withstand a maximum AC voltage rating of 115V and a maximum DC voltage rating of 115V. It has an electrical life of 25,000 cycles and a 30° angle of throw. The switch has two positions and is terminated with solder lug connections, making it suitable for panel mount applications.
Checking distributor stock and pricing after the page loads.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 1@115VAC 28VDCA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 115V |
| Electrical Life | 25000Cycles |
| Angle of Throw | 30° |
| Number of Positions | 2 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |