This 4-position, 2-pole rotary switch has a DC rated voltage of 28V and an AC rated voltage of 115V. It features a silver contact material and a mechanical life of 100,000 cycles. The switch has a panel mount and is available in a bulk packaging option. It is RoHS compliant and has a throw configuration of DP4T, with 4 positions and 2 poles per deck.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 4 |
| Number of Poles per Deck | 2 |
| Number of Positions | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | DP4T |
| DC Rated Voltage | 28V |
| RoHS | Compliant |