
Four-deck rotary switch featuring 4PDT, 2-position, non-shorting silver contacts and a 30° index angle with fixed stops. Rated for 0.025A at 28VDC, with a maximum AC/DC voltage rating of 115V. Offers a 25,000 cycle electrical life and 100,000 cycle mechanical life. Panel mount design with a threaded bushing and a single shaft actuator with an 11.1mm stainless steel length. Includes solder termination and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 11.1mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Style | Non-Shorting |
| Electrical Life | 25000Cycles |
| Index Angle | 30° |
| Index Stops | Fixed |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 4 |
| Number of Poles per Deck | 4 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | 4PDT, 4P |
| DC Rated Voltage | 28V |
| Weight | 69g |
| RoHS | Compliant |