This rotary switch features a 6-position SP6T throw configuration with a DC rated voltage of 28V and an AC rated voltage of 115V. It has a mechanical life of 100,000 cycles and is designed for panel mount applications. The switch has a silver contact material and a fixed index stop with an index angle of 30 degrees. It is available in a bulk packaging option and is not radiation hardened.
Grayhill 44M30-05-1-06S technical specifications.
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 5 |
| Number of Poles per Deck | 1 |
| Number of Positions | 6 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | SP6T |
| DC Rated Voltage | 28V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Grayhill 44M30-05-1-06S to view detailed technical specifications.
No datasheet is available for this part.