The Grayhill 44M30-06-1-08N is a SP8T rotary switch with 6 decks and 8 positions. It has a maximum voltage rating of 115V AC and DC, and a mechanical life of 100,000 cycles. The switch is rated for 28V DC and is RoHS compliant. It features a silver contact material and is available in a bulk packaging option.
Grayhill 44M30-06-1-08N technical specifications.
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 6 |
| Number of Poles per Deck | 1 |
| Number of Positions | 8 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | SP8T |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44M30-06-1-08N to view detailed technical specifications.
No datasheet is available for this part.