The Grayhill 44M30-06-1-08S is a SP8T rotary switch with a flatted shaft actuator style. It features a 30° angle of throw and 8 positions. The switch has a maximum current rating of 1A at 115VAC or 28VDC and a maximum AC and DC voltage rating of 115V. It also has an electrical life of 25,000 hours. The switch is panel mount with a solder lug termination style and a straight body orientation.
Checking distributor stock and pricing after the page loads.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SP8T |
| Max Current Rating | 1@115VAC 28VDCA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 115V |
| Electrical Life | 25000Cycles |
| Angle of Throw | 30° |
| Number of Positions | 8 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |