This 6-position SP10T rotary switch features a silver contact material and a 30° index angle. It has fixed index stops and is rated for 115V DC and 115V AC. The switch is designed for panel mount applications and has a mechanical life of 100,000 cycles. It is compliant with RoHS regulations and has a termination type of solder.
Grayhill 44M30-06-1-10N technical specifications.
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 6 |
| Number of Poles per Deck | 1 |
| Number of Positions | 10 |
| RoHS Compliant | Yes |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | SP10T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44M30-06-1-10N to view detailed technical specifications.
No datasheet is available for this part.