This 12-position SP12T rotary switch features a silver contact material and a 30° index angle. It has a mechanical life of 100,000 cycles and is rated for a maximum voltage of 115V AC and 115V DC. The switch is designed for panel mount applications and is available in bulk packaging.
Grayhill 44M30-06-1-12S technical specifications.
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Index Angle | 30° |
| Index Stops | Continuous |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 6 |
| Number of Poles per Deck | 1 |
| Number of Positions | 12 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | SP12T |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
No datasheet is available for this part.