This 3-position rotary switch features a silver contact material and non-shorting contact style. It is designed for panel mount applications and has a maximum voltage rating of 115V AC and DC. The switch is lead free and RoHS compliant, with a mechanical life of 100,000 cycles. It is packaged in bulk and has a solder termination.
Checking distributor stock and pricing after the page loads.
| Contact Material | Silver |
| Contact Style | Non-Shorting |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Positions | 3 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | 4P3T |
| RoHS | Compliant |