
5-position, DP5T rotary switch featuring a single shaft actuator with a 11.1mm stainless steel shaft. This panel-mount switch offers silver contacts with a shorting contact style and a 30° index angle with fixed stops. Rated for 0.25A at 28VDC, it also supports AC voltage up to 115V. With 7 decks and 2 poles per deck, it boasts an electrical life of 25,000 cycles and a mechanical life of 100,000 cycles. Termination is via solder, and the unit is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 11.1mm |
| Actuator Material | Stainless Steel |
| Actuator Type | Shaft |
| Contact Material | Silver |
| Contact Style | Shorting |
| Electrical Life | 25000Cycles |
| Index Angle | 30° |
| Index Stops | Fixed |
| Lead Free | Lead Free |
| Length | 107.36mm |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 7 |
| Number of Poles per Deck | 2 |
| Number of Positions | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | DP5T, DP |
| DC Rated Voltage | 28V |
| Weight | 90g |
| RoHS | Compliant |