
The Grayhill 44M30-07-2-06N is a 6-position rotary switch with a DP6T throw configuration, rated for 28V DC and 115V AC. It features a mechanical life of 100,000 cycles and is designed for panel mount applications. The switch has a silver contact material and is available in a bulk packaging option. It is RoHS compliant and not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 7 |
| Number of Poles per Deck | 2 |
| Number of Positions | 6 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | DP6T |
| DC Rated Voltage | 28V |
| RoHS | Compliant |