This 10-position SP10T rotary switch features a maximum voltage rating of 115V AC and DC, with a mechanical life of 100,000 cycles. It has a silver contact material and is mounted on a panel. The switch is available in bulk packaging and is not radiation hardened. It can be solder terminated.
Grayhill 44M30-08-1-10N technical specifications.
| Contact Material | Silver |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Positions | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| Throw Configuration | SP10T |
| RoHS | Not CompliantNo |
Download the complete datasheet for Grayhill 44M30-08-1-10N to view detailed technical specifications.
No datasheet is available for this part.