This 7-position single-pole double-throw rotary switch has a maximum voltage rating of 115V AC and DC, with silver contacts and a mechanical life of 100,000 cycles. It is packaged in bulk and features a solder termination. The switch is designed for panel mount applications and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Contact Material | Silver |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Positions | 7 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| Throw Configuration | SP7T |
| RoHS | Not CompliantNo |