
Switch Rotary DP6T 6 Flatted Shaft Solder Lug 1A 115VAC 115VDC
Grayhill 44M30-12-2-06N technical specifications.
| Contact Material | Silver |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Positions | 6 |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | DP6T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44M30-12-2-06N to view detailed technical specifications.
No datasheet is available for this part.