This 2-position DPDT rotary switch features silver contacts and is rated for a maximum DC voltage of 28V. It has a mechanical life of 100,000 cycles and is packaged in bulk. The switch is RoHS compliant and has a termination of solder. It is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Contact Material | Silver |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Positions | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Compliant |