This 2-position SPDT rotary switch features silver contact material and a maximum DC voltage rating of 28V. It is designed for panel mount applications and has a mechanical life of 100,000 cycles. The switch is RoHS compliant and has a solder termination. It is suitable for use in a variety of applications where a reliable and durable switch is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 44M45-01-1-02S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Silver |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Positions | 2 |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44M45-01-1-02S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.