
The Grayhill 44M45-01-1-03N is a SP3T rotary switch with 3 positions and 1 pole per deck. It has a single deck and is rated for 115V AC and 28V DC. The switch features a stainless steel actuator and silver contacts, and is designed for panel mount applications. It has a mechanical life of 100,000 cycles and an electrical life of 25,000 cycles. The switch is RoHS compliant and has a weight of 48g.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 11.1mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Style | Non-Shorting |
| Electrical Life | 25000Cycles |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SP3T |
| Weight | 48g |
| RoHS | Compliant |