
This 5-position SP5T rotary switch features a silver contact material and is rated for a maximum DC voltage of 28V. It is designed for panel mount applications and has a mechanical life of 100000 cycles. The switch is available in bulk packaging and is compliant with RoHS regulations. It is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Contact Material | Silver |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Positions | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SP5T |
| RoHS | Compliant |