This 3-position DP3T rotary switch features a stainless steel actuator and silver contacts, with a maximum voltage rating of 28V DC and 115V AC. It has a mechanical life of 100,000 cycles and an electrical life of 25,000 cycles. The switch is RoHS compliant and has a termination of solder. It is designed for panel mount applications and has a weight of 48g.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 44M45-01-2-03S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 11.1mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Style | Shorting |
| Electrical Life | 25000Cycles |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 3 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | DP3T |
| Weight | 48g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44M45-01-2-03S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.