This 5-position SP5T rotary switch features a silver contact material and is rated for 28V DC and 115V AC. It has a mechanical life of 100,000 cycles and is suitable for panel mount applications. The switch is RoHS compliant and has a solder termination.
Grayhill 44M45-02-1-05N technical specifications.
| Contact Material | Silver |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Positions | 5 |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SP5T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44M45-02-1-05N to view detailed technical specifications.
No datasheet is available for this part.