This 3-position SP3T rotary switch features a silver contact material and is rated for 28V DC and 115V AC. It has a mechanical life of 100000 cycles and is suitable for panel mount applications. The switch has a fixed index stop and a 45° index angle, and is compliant with RoHS regulations.
Grayhill 44M45-03-1-03N technical specifications.
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Index Angle | 45° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 3 |
| Number of Poles per Deck | 1 |
| Number of Positions | 3 |
| RoHS Compliant | Yes |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | SP3T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44M45-03-1-03N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.