
The Grayhill 44M45-03-1-08S is an 8-position SP8T rotary switch with a maximum voltage rating of 28V DC and 115V AC. It features a silver contact material and a 45° index angle. The switch has a mechanical life of 100,000 cycles and is designed for panel mount applications. It is compliant with RoHS regulations and has a termination type of solder. The switch has three decks with one pole per deck and a total of eight positions.
Grayhill 44M45-03-1-08S technical specifications.
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Index Angle | 45° |
| Index Stops | Continuous |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 3 |
| Number of Poles per Deck | 1 |
| Number of Positions | 8 |
| RoHS Compliant | Yes |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | SP8T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44M45-03-1-08S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.