The Grayhill 44M45-03-2-03N is a 3-position, 2-poles per deck rotary switch with a mechanical life of 100,000 cycles. It features a silver contact material and is rated for a maximum voltage of 28V DC. The switch is designed for panel mount and is compliant with RoHS regulations. It has a termination type of solder and a throw configuration of DP3T.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Index Angle | 45° |
| Index Stops | Fixed |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 3 |
| Number of Poles per Deck | 2 |
| Number of Positions | 3 |
| RoHS Compliant | Yes |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | DP3T |
| RoHS | Compliant |