Switch Rotary DP3T 3 Flatted Shaft Solder Lug 5A 115VAC 28VDC
Grayhill 44M45-03-2-03S technical specifications.
| Actuator Length | 11.1mm |
| Actuator Type | Shaft |
| Contact Material | Silver |
| Index Angle | 45° |
| Index Stops | Fixed |
| Length | 65.81mm |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 3 |
| Number of Poles per Deck | 2 |
| Number of Positions | 3 |
| RoHS Compliant | Yes |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | DP3T, DP4T, DP |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44M45-03-2-03S to view detailed technical specifications.
No datasheet is available for this part.