This 4-position, 2-poles per deck DP4T rotary switch from Grayhill features a silver contact material and a 45° index angle. It has a mechanical life of 100,000 cycles and is rated for a maximum voltage of 28V DC or 115V AC. The switch is designed for panel mount and is compliant with RoHS regulations. It has a termination of solder and a throw configuration of DP4T.
Grayhill 44M45-04-2-04N technical specifications.
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Index Angle | 45° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 4 |
| Number of Poles per Deck | 2 |
| Number of Positions | 4 |
| RoHS Compliant | Yes |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | DP4T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44M45-04-2-04N to view detailed technical specifications.
No datasheet is available for this part.