This 4-position 4-pole panel mount rotary switch from Grayhill features a silver contact material and a 45° index angle. It has a maximum voltage rating of 28V DC and 115V AC, with a mechanical life of 100000 cycles. The switch is designed for panel mount applications and is compliant with RoHS regulations. It has a throw configuration of 4PDT and a termination of solder.
Grayhill 44M45-04-4-02N technical specifications.
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Index Angle | 45° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 4 |
| Number of Poles per Deck | 4 |
| Number of Positions | 2 |
| RoHS Compliant | Yes |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44M45-04-4-02N to view detailed technical specifications.
No datasheet is available for this part.