Rotary Switches 44M45-04-1-08N-F Rotary Switch, Military 85°C, 45°, 4 deck, 1 pole/deck, 8 positions/pole, non-shorting, fixed stop, 44M45-04B08N
Grayhill 44M45-04B08N technical specifications.
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Index Angle | 45° |
| Index Stops | Fixed |
| Mount | Panel |
| Number of Poles per Deck | 1 |
| Number of Positions | 8 |
| Resistance | 44450000R |
| Series | 44 |
| Termination | Solder |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 44M45-04B08N to view detailed technical specifications.
No datasheet is available for this part.