This 5-position SP7T rotary switch features a silver contact material and a fixed index stop. It has a mechanical life of 100,000 cycles and is rated for a maximum DC voltage of 28V and a maximum AC voltage of 115V. The switch is designed for panel mount and is compliant with RoHS regulations.
Sign in to ask questions about the Grayhill 44M45-05-1-07S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 44M45-05-1-07S technical specifications.
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Index Angle | 45° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 5 |
| Number of Poles per Deck | 1 |
| Number of Positions | 7 |
| RoHS Compliant | Yes |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | SP7T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44M45-05-1-07S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.