This 8-position SP8T rotary switch features a silver contact material and is rated for a maximum DC voltage of 28V and AC voltage of 115V. It has a mechanical life of 100,000 cycles and is designed for panel mount applications. The switch is compliant with RoHS regulations and has a solder termination.
Grayhill 44M45-05-1-08N-F technical specifications.
| Contact Material | Silver |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Positions | 8 |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SP8T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44M45-05-1-08N-F to view detailed technical specifications.
No datasheet is available for this part.