This 7-position SPDT rotary switch has a maximum DC voltage rating of 28V and an AC voltage rating of 115V. It features a silver contact material and a mechanical life of 100,000 cycles. The switch is designed for panel mount applications and is compliant with RoHS regulations. It has a fixed index angle of 45° and a throw configuration of SPDT.
Grayhill 44M45-07-1-02N technical specifications.
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Index Angle | 45° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 7 |
| Number of Poles per Deck | 1 |
| Number of Positions | 2 |
| RoHS Compliant | Yes |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44M45-07-1-02N to view detailed technical specifications.
No datasheet is available for this part.