
The Grayhill 44M45-07-1-05S is a 5-position, 7-deck SP5T rotary switch with a 45° index angle. It features a silver contact material and a mechanical life of 100,000 cycles. The switch is rated for a maximum voltage of 28V DC and 115V AC, and is suitable for panel mount applications. It has a termination of solder and is part of the 44 series.
Grayhill 44M45-07-1-05S technical specifications.
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Index Angle | 45° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 7 |
| Number of Poles per Deck | 1 |
| Number of Positions | 5 |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | SP5T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44M45-07-1-05S to view detailed technical specifications.
No datasheet is available for this part.