This rotary switch features a 7-position SP7T configuration with a maximum DC voltage rating of 28V and an AC voltage rating of 115V. The switch has a mechanical life of 100,000 cycles and is RoHS compliant. It is designed for panel mount applications and features a silver contact material.
Grayhill 44M45-09-1-07N technical specifications.
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Index Angle | 45° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 9 |
| Number of Poles per Deck | 1 |
| Number of Positions | 7 |
| RoHS Compliant | Yes |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | SP7T |
| RoHS | Compliant |
No datasheet is available for this part.