
This 5-position SP5T rotary switch features a stainless steel actuator and silver contacts for reliable operation. The switch is designed for panel mounting and is compliant with RoHS regulations. It can withstand up to 100,000 mechanical cycles and 25,000 electrical cycles, making it suitable for a variety of applications.
Grayhill 44M60-01-1-05N technical specifications.
| Actuator Length | 11.1mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Style | Non-Shorting |
| Electrical Life | 25000Cycles |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 5 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SP5T |
| Weight | 48g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44M60-01-1-05N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.