
This Grayhill rotary switch features a stainless steel actuator with a silver non-shorting contact style. It has a maximum voltage rating of 28V DC and 115V AC, with an electrical life of 25,000 cycles. The switch is lead-free and RoHS compliant, with a mechanical life of 100,000 cycles. It is mounted on a panel and has a termination of solder. The switch has a throw configuration of DP3T and a weight of 48g.
Grayhill 44M60-01-2-03N technical specifications.
| Actuator Length | 11.1mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Style | Non-Shorting |
| Electrical Life | 25000Cycles |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 3 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | DP3T, DP |
| Weight | 48g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44M60-01-2-03N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.