This 6-position SP6T rotary switch features a silver contact material and is rated for a maximum DC voltage of 28V and AC voltage of 115V. It has a mechanical life of 100,000 cycles and is designed for panel mount applications. The switch is packaged in bulk and is compliant with RoHS regulations. It does not undergo radiation hardening.
Grayhill 44M60-02-1-06N-F technical specifications.
| Contact Material | Silver |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Positions | 6 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SP6T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44M60-02-1-06N-F to view detailed technical specifications.
No datasheet is available for this part.