
This rotary switch features a stainless steel actuator with a silver contact material and non-shorting contact style. It has a maximum voltage rating of 28V DC and 115V AC, with an electrical life of 25,000 cycles and a mechanical life of 100,000 cycles. The switch is RoHS compliant and lead-free, with a weight of 55g. It is available in a panel mount configuration with a fixed index angle of 60° and a straight orientation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 44M60-02-2-03N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 11.1mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Style | Non-Shorting |
| Electrical Life | 25000Cycles |
| Index Angle | 60° |
| Index Stops | Fixed |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 2 |
| Number of Poles per Deck | 2 |
| Number of Positions | 3 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | DP3T |
| Weight | 55g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44M60-02-2-03N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.