Rotary Switches 44M60-02-1-06N-F Rotary Switch, Military 85°C, 60°, 2 deck, 1 pole/deck, 6 positions/pole, non-shorting, fixed stop, 44M60-02B06N
Grayhill 44M60-02B06N technical specifications.
| Contact Material | Silver |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Positions | 6 |
| Termination | Solder |
| Throw Configuration | SP6T |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 44M60-02B06N to view detailed technical specifications.
No datasheet is available for this part.