This 3-position DP3T rotary switch features a silver contact material and is rated for 28V DC and 115V AC. It has a mechanical life of 100,000 cycles and is designed for panel mount applications. The switch is lead free and RoHS compliant, making it suitable for a variety of applications.
Grayhill 44M60-03-2-03N technical specifications.
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Index Angle | 60° |
| Index Stops | Fixed |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 3 |
| Number of Poles per Deck | 2 |
| Number of Positions | 3 |
| RoHS Compliant | Yes |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | DP3T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44M60-03-2-03N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.