This 6-position rotary switch features a silver contact material and a fixed index stop. It has a resistance of 44.6 megohms and is rated for 28V DC and 115V AC. The switch is designed for panel mount and has a series designation of 44. The actuator length is 11.1mm and the index angle is 60 degrees.
Grayhill 44M60-04B06N technical specifications.
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Index Angle | 60° |
| Index Stops | Fixed |
| Mount | Panel |
| Number of Poles per Deck | 1 |
| Number of Positions | 6 |
| Resistance | 44600000R |
| Series | 44 |
| Termination | Solder |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
No datasheet is available for this part.