Rotary Switches 44M60-07-1-06N-F Rotary Switch, Military 85°C, 60°, 7 deck, 1 pole/deck, 6 positions/pole, non-shorting, fixed stop, 44M60-07B06N
Checking distributor stock and pricing after the page loads.
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Index Angle | 60° |
| Index Stops | Fixed |
| Mount | Panel |
| Number of Poles per Deck | 1 |
| Number of Positions | 6 |
| Resistance | 44600000R |
| Series | 44 |
| Termination | Solder |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |